Cart

SAF-XE169FH-200F100L AB

INFINEON SP000874838

image shown is a representation only

INFINEON

XE166 1600K LQFP-176 85°C
Supplier: Infineon Technologies
Matchcode: SAF-XE169FH-200F100L AB
Rutronik No.: ICMCU22252
Unit Pack: 1
MOQ: 500
package: LQFP-176
Packaging: REEL
On request
24.21 $
12,105.00 $

Prices

500 24.21 $
1,000 23.26 $
1,500 22.19 $
2,500 20.57 $
4,000 19.23 $

XE166 1600K LQFP-176 85°C Description

The XE169xH series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 100 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.

Parameter

Bus width
16 bit
ROM Size
1600 KByte
RAM Size
141312 Byte
Package
LQFP-176
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
6
Frequency (max)
100 MHz
SPI No.
10
I²C No.
10
max No. PWM
4
max No.ADC
30 channels
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
10
Supplier Part
SP000874838
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?