Cart

SAF-XE161FL-20F80V AA

INFINEON SP000859290

image shown is a representation only

INFINEON

XE161 160K VQFN-48 85°C
Supplier: Infineon Technologies
Matchcode: SAF-XE161FL-20F80V AA
Rutronik No.: ICMCU23697
Unit Pack: 2500
MOQ: 2500
package: PG-VQFN-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.96 $
9,900.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XE161 160K VQFN-48 85°C Description

The XE161xL series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 80 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.

Parameter

Bus width
16 bit
ROM Size
160 KByte
RAM Size
12288 Byte
Digital I/O
33 pins
Package
PG-VQFN-48
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
66 MHz
max No.Timer
21
SPI No.
2
max No.ADC
10 channels
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
4
Supplier Part
SP000859290
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?