Cart

SAF-XC886C-6FFI 5V AC

INFINEON SP000607056

image shown is a representation only

INFINEON

XC800 24K TQFP-48 85°C
Supplier: Infineon Technologies
Matchcode: SAF-XC886C-6FFI 5V AC
Rutronik No.: ICMCU18967
Unit Pack: 1800
MOQ: 1800
package: TQFP-48
Packaging: REEL
On request
3.48 $
6,264.00 $

XC800 24K TQFP-48 85°C Description

THE XC886/888CLM enhances the XC800 family of 8-bit µCs with a new member providing advanced networking capabilities by integrating both a CAN controller (V2.0B active) and LIN support on a single chip.

Summary of Features

  • Package: PG-TQFP-48
  • CAN Nodes: 2
  • Program Memory: 24.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 2xUART, 1xSSC

Parameter

Bus width
8 bit
ROM Size
24 KByte
RAM Size
1792 Byte
Digital I/O
34 pins
Package
TQFP-48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
0
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
SP000607056
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?