Cart

SAF-C165-LM HA

INFINEON SP000011633

image shown is a representation only

INFINEON

C166 ROMLESS MQFP-100 85°C
Supplier: Infineon Technologies
Matchcode: SAF-C165-LM HA
Rutronik No.: ICMCU13825
Unit Pack: 1
MOQ: 198
package: MQFP-100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 06/30/2019
26.08 $
5,163.84 $

Prices

198 26.08 $
270 23.44 $
360 21.30 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
2048 Byte
Digital I/O
77 pins
Package
MQFP-100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
Supplier Part
SP000011633
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?