Cart

SAF-C161S-LM 3V AA

INFINEON SP000014948

image shown is a representation only

INFINEON

C166 ROMLESS MQFP-80 85°C
Supplier: Infineon Technologies
Matchcode: SAF-C161S-LM 3V AA
Rutronik No.: ICMCU12059
Unit Pack: 850
MOQ: 850
package: MQFP80
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.95 $
4,207.50 $

Parameter

Bus width
16 bit
RAM Size
2048 Byte
Digital I/O
63 pins
Package
MQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
2
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000014948
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?