Cart

SAB-C161O-LM HA

INFINEON SP000011586

image shown is a representation only

INFINEON

C166 ROMLESS MQFP-80 70°C
Supplier: Infineon Technologies
Matchcode: SAB-C161O-LM HA
Rutronik No.: ICMCU13826
Unit Pack: 1
MOQ: 1
package: MQFP-80
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2019
15.22 $
15.22 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
2048 Byte
Digital I/O
63 pins
Package
MQFP-80
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
TRAY
UART No.
1
Supplier Part
SP000011586
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?