Cart

SAA-CIC61508-OSRF 3V AA

INFINEON SP000878980

image shown is a representation only

INFINEON

Companion IC TSSOP-38 140°C
Supplier: Infineon Technologies
Matchcode: SAA-CIC61508-OSRF 3V AA
Rutronik No.: ICMCU20001
Unit Pack: 3000
MOQ: 3000
package: TSSOP38
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.76 $
11,280.00 $

Parameter

Package
TSSOP38
T(A)max
140 °C
T(A)min
-40 °C
CAN No.
2
USB
0
Frequency (max)
26.7 MHz
max No.Timer
4
SPI No.
1
I²C No.
0
max No.ADC
8 channels
U(cc) min
3.0 V
U(cc) max
3.3 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000878980
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?