S80KS5122GABHI020
S80KS5122GABHI020
Description:
HyperRAM 512M FBGA24 200MH 1.8V 85C
Supplier:
INFINEON
Matchcode:
S80KS5122GABHI020
Rutronik No.:
ICDRAM2388
Unit Pack:
338
MOQ:
338
package:
FBGA24
Packaging:
TRAY
- Type
- PSRAM
- Density
- 512M bit
- Organisation
- 64Mx8
- Access time
- 35 ns
- U(cc)min
- 1.7 V
- U(cc)max
- 2.0 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- FBGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005674811
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 100 weeks