S70FL01GSAGBHIC10
S70FL01GSAGBHIC10
Description:
QSPI NOR 1Gb 65nm BGA24 Industrial
Supplier:
INFINEON
Matchcode:
S70FL01GSAGBHIC10
Rutronik No.:
ICPROM10898
Unit Pack:
676
MOQ:
676
package:
BGA24
Packaging:
TRAY
- Density
- 1G bit
- Organisation
- 128Mx8
- U(cc)
- 3.0 V
- Package
- BGA24
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- I(cc)
- 0.036 A
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Supplier Part
- SP005667949
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 25 weeks