Cart

S2GOMEMSMICIM69DTOBO1

INFINEON SP002851544

image shown is a representation only

INFINEON

S2GO MEMSMIC Shield2Go Board
Supplier: Infineon
Matchcode: S2GOMEMSMICIM69DTOBO1
Rutronik No.: ICIN4462
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: INDIVIDUAL
In Stock
21.97 $
21.97 $

Prices

1 21.97 $
2 21.79 $
3 21.60 $
5 21.42 $
10 21.24 $

S2GO MEMSMIC Shield2Go Board Description


Description:


Infineon’s Shield2Go boards offer a unique customer and evaluation experience – the boards are equipped with two High-performance digital MEMS Microphone IM69D130 and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of IoT system.

Summary of Features:

Microphone:

  • Dynamic range of 105dB
    • Signal to noise ratio of 69dB(A) SNR
    • <1% total harmonic distortions up to 128 dBSPL
    • Acoustic overload point at 130dBSPL
  • Sensitivity (±1dB) and phase(±2° @1kHz) matched
  • Flat frequency response with low-frequency roll-off at 28Hz
  • Very fast analog to digital conversion speed (6µs latency @1kHz)
  • Power optimized modes determined by PDM clock frequency
  • Omnidirectional pickup pattern

Shield 2 Go:

  • 2x IM69D130 Digital MEMS microphone in stereo mode configuration
  • Interface to Infineon My IoT adapters
  • PDM and I2S output configuration
  • Flexibility to develop a custom application with Arduino and Raspberry PI
Target Applications:
  • Voice User Interface (VUI):
    • e.g. smark speakers, home automation and IoT devices
  • Active noise cancellation (ANC) headphones and earphones
  • High-quality audio capturing:
    • e.g. cameras, camcorders, conference systems
  • Audio pattern detection:
    • Industrial or home monitoring

Parameter

Package
BOARD
Automotive
NO
Packaging
INDIVIDUAL
Leadfree Defin.
10
Supplier Part
SP002851544
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?