S29GL128S10DHI010
S29GL128S10DHI010
Description:
ParallelNOR 128Mb x8 FBGA64 100ns
Supplier:
INFINEON
Matchcode:
S29GL128S10DHI010
Rutronik No.:
ICPROM10727
Unit Pack:
1300
MOQ:
1300
package:
FBGA64
Packaging:
TRAY
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3.0 V
- Package
- FBGA64
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005671213
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks