S28HL512TFPBHV010
S28HL512TFPBHV010
Description:
Semper NOR Flash 512M x8 BGA24
Supplier:
INFINEON
Matchcode:
S28HL512TFPBHV010
Rutronik No.:
ICPROM11332
Unit Pack:
338
MOQ:
338
package:
BGA24
Packaging:
TRAY
- Density
- 512M bit
- Organisation
- 64Mx8
- U(cc)
- 3.0 V
- Package
- BGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SEMPER NOR
- Supplier Part
- SP005662617
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- Supplier Lead time
- 25 weeks