S26KS512SDPBHI020
S26KS512SDPBHI020
Description:
512Mbit Hyperbus NOR FBGA24 Industrial
Supplier:
INFINEON
Matchcode:
S26KS512SDPBHI020
Rutronik No.:
ICPROM11089
Unit Pack:
338
MOQ:
338
package:
FBGA24
Packaging:
TRAY
- Density
- 512M bit
- Access time
- 96 ns
- U(cc)
- 1.8 V
- Package
- FBGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0.1 A
- Stdby.curr.I(Q)
- 0,0001A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- HYPERBUS
- Supplier Part
- SP005656291
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 25 weeks