S26KS256SDPBHN020
S26KS256SDPBHN020
Description:
256Mbit Hyperbus NOR FBGA24 Extended
Supplier:
INFINEON
Matchcode:
S26KS256SDPBHN020
Rutronik No.:
ICPROM10999
Unit Pack:
1690
MOQ:
1690
package:
BGA24
Packaging:
TRAY
- Density
- 256M bit
- Organisation
- 32Mx8
- U(cc)
- 1.8 V
- Package
- BGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- HYPERBUS
- Supplier Part
- SP005653909
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 25 weeks