S25FS256SAGBHV200
S25FS256SAGBHV200
Description:
SPI NOR Flash 256M x8 1.8V BGA24 I-Temp
Supplier:
INFINEON
Matchcode:
S25FS256SAGBHV200
Rutronik No.:
ICPROM11397
Unit Pack:
676
MOQ:
676
package:
BGA24
Packaging:
TRAY
- Density
- 256M bit
- Organisation
- 32Mx8
- U(cc)
- 1.8 V
- Package
- BGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Supplier Part
- SP005654629
- Country
- United States
- Supplier Lead time
- 25 weeks