S25FL512SAGMFIR13
S25FL512SAGMFIR13
Description:
FL-S NOR Flash 512Mb -40 to 85°C DSO16
Supplier:
INFINEON
Matchcode:
S25FL512SAGMFIR13
Rutronik No.:
ICPROM11365
Unit Pack:
1450
MOQ:
1450
package:
DSO-16
Packaging:
REEL
- Density
- 512M bit
- Organisation
- 64Mx8
- U(cc)
- 3.0 V
- Package
- DSO-16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0.100 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Supplier Part
- SP005659333
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 21 weeks