S25FL128LAGMFB003
S25FL128LAGMFB003
Description:
SPI NOR Flash 128M x8 SOIC16 105°C Auto
Supplier:
INFINEON
Matchcode:
S25FL128LAGMFB003
Rutronik No.:
ICPROM10990
Unit Pack:
1450
MOQ:
1450
package:
SOIC8
Packaging:
REEL
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3.0 V
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- Automotive
- AEC-Q(102)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Supplier Part
- SP005653755
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 25 weeks