S25FL128LAGMFA013
S25FL128LAGMFA013
Description:
SPI NOR Flash 128M x8 SOIC16 85°C Auto
Supplier:
INFINEON
Matchcode:
S25FL128LAGMFA013
Rutronik No.:
ICPROM11258
Unit Pack:
2100
MOQ:
2100
package:
SOIC16
Packaging:
REEL
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3.0 V
- Package
- SOIC16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Supplier Part
- SP005653747
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks