S25FL064LABNFI043
S25FL064LABNFI043
Description:
SPI NOR Flash 64M x8 65nm USON8
Supplier:
INFINEON
Matchcode:
S25FL064LABNFI043
Rutronik No.:
ICPROM10548
Unit Pack:
6000
MOQ:
6000
package:
USON8
Packaging:
REEL
- Density
- 64M bit
- Organisation
- 8Mx8
- U(cc)
- 3.0 V
- Package
- USON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Supplier Part
- SP005661775
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks