S25FL064LABNFB013
S25FL064LABNFB013
Description:
SPI NOR Flash 64M x8 65nm WSON8
Supplier:
INFINEON
Matchcode:
S25FL064LABNFB013
Rutronik No.:
ICPROM10893
Unit Pack:
4000
MOQ:
4000
package:
WSON8
Packaging:
REEL
- Density
- 64M bit
- Organisation
- 8Mx8
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Supplier Part
- SP005661145
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- United States
- Supplier Lead time
- 25 weeks