Cart

PVT312S-TPBF

INFINEON SP001543792

image shown is a representation only

INFINEON

PHOTOVOLTAIC RELAY SMD-8 500V
Supplier: Infineon Technologies
Matchcode: PVT312S-TPBF
Rutronik No.: IRCOUP2499
Unit Pack: 750
MOQ: 750
package: SMT
Packaging: REEL
On request
1.51 $
1,132.50 $

Prices

750 1.51 $
1,500 1.44 $

Parameter

Channels
1
Iso.voltage
4000 Vrms
Forward volt.ty
250 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
3 ms
Turn-off time
0.5 ms
V(DRM)
500 V
VDE
N Y/N
Package1
SMD-8
Norm.open(A)
Y
Norm.close(B)
N
Automotive
NO
Package
SMT
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001543792
ECCN
EAR99
Customs Tariff No.
85364900400
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?