PVI5013RSPBF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: PVI5013RSPBF
Rutronik No.: IRCOUP2467
Unit Pack: 2000
MOQ: 2000
package: SMT
Packaging: REEL
Parameter
- Channels
- 2
- Iso.voltage
- 3750 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- VDE
- N Y/N
- Package1
- 8-PIN
- Automotive
- NO
- Package
- SMT
- Leadfree Defin.
- 4
- Packaging
- REEL
- Supplier Part
- SP001550024
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks