Cart

PTFC270101M V1 R1K

INFINEON SP001333412

image shown is a representation only

INFINEON

HighPwr RF LDMOS 28V 10W SON-10
Supplier: Infineon Technologies
Matchcode: PTFC270101M V1 R1K
Rutronik No.: THF5282
Unit Pack: 1000
MOQ: 1000
package: SON-10
Packaging: REEL
On request
9.47 $
9,470.00 $

HighPwr RF LDMOS 28V 10W SON-10 Description

High Power RF LDMOS FET, 10W, 28V, 900 – 2700MHz

Summary of Features

  • Unmatched input and output
  • Typical CW performance, 2170 MHz, 28 V - Output power @ P1dB = 10W - Gain = 20 dB - Efficiency = 60%
  • Typical two-carrier WCDMA performance, 2170 MHz, 28 V, 8 dB PAR - Output power = 1.3 W avg - Gain = 21 dB - Efficiency = 21% - ACPR = –44.9 dBc @ 5 MHz
  • Capable of handling 10:1 VSWR @ 28 V, 10 W (CW) output power
  • Integrated ESD protection
  • Pb-free and RoHS compliant
  • Evaluation boards available: LTN/PTFC270101M V1 – 2110 to 2170 MHz LTN/PTFC270101M E3 – 2620 to 2690 MHz LTN/PTFC270101M E4 – 920 to 960 MHz LTN/PTFC270101M E5 – 1930 to 1990 MHz LTN/PTFC270101M E6 – 1805 to 1880 MHz LTN/PTFC270101M E7 – 2400 to 2500 MHz

Parameter

Polarity
LDMOS
Frequency f
960 MHz
P(out)
10 W
Package
SON-10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001333412
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?