Cart

PMA5110_868_10 BOARD

INFINEON

EVAL.BOARD PMA5110 FSK 868MHZ
Supplier: Infineon Technologies
Matchcode: PMA5110_868_10 BOARD
Rutronik No.: ISM1205
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
65.34 $
65.34 $

Parameter

Frequency min
868 MHz
Frequency max
ASK FSK MHz
Oper.temp.min.
9 °C
Memory
Y
Memory size
Y kB
Supply Volt.min
2,1 - 5,5 V
P(out)
-40 +125 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000409132
ECCN
EAR99
Customs Tariff No.
85423190000
Country
South Korea
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?