Cart

PMA5110_434_5 BOARD

INFINEON

EVAL.BOARD PMA5110 FSK 434MHZ
Supplier: Infineon Technologies
Matchcode: PMA5110_434_5 BOARD
Rutronik No.: ISM1204
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
53.76 $
53.76 $

Parameter

Frequency min
434 MHz
Frequency max
434 MHz
Oper.temp.min.
9 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000409126
ECCN
EAR99
Customs Tariff No.
85423190000
Country
South Korea
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?