Cart

ND104N18K

INFINEON SP000091556

image shown is a representation only

INFINEON

RectDiod 1200V 104A BG-PB20-1
Supplier: Infineon Technologies
Matchcode: ND104N18K
Rutronik No.: DSGL6164
Unit Pack: 15
MOQ: 15
package: BG-PB20-1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
132.27 $
1,984.05 $

Prices

15 132.27 $
1,500 120.51 $
3,405 111.69 $

RectDiod 1200V 104A BG-PB20-1 Description

20 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness and reliability

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
1200 V
IF(AV)
104 A
I(FSM)
2900 A
V(F)
1.4 V
T(j)min
-40 °C
T(j)max
150 °C
Mounting
SMD
Automotive
NO
Package
BG-PB20-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000091556
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?