Cart

MYIOTADAPTERTOBO1

INFINEON SP002434972

image shown is a representation only

INFINEON

MyIoT ADAPTER
Supplier: Infineon
Matchcode: MYIOTADAPTERTOBO1
Rutronik No.: ICINOT1349
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: BOX
In Stock
24.64 $
24.64 $

Prices

1 24.64 $
2 24.15 $
3 23.82 $
5 23.49 $
10 22.99 $

MyIoT ADAPTER Description


Description:


Infineon’s Shield2Go boards offer a unique customer and evaluation experience – the boards are equipped with one Infineon IC and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT  adapters.

My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of IoT system.

All Shield2Go boards share a common pin out design, i.e. pins are hard coded to specific functions like SPI or I2C. This enables a generic PCB evaluation board design for Infineon’s portfolio like the DPS310 Pressure Shield2Go, the TLV493D-A1B6 3DMagnetic Shield2Go, the TLI4970-D050T4 CurrentSense Shield2Go or the OPTIGA™ Trust E and X Security Shield2Go.

Benefits:

  • My IoT adapter enables easy combination of different Infineon Shield2Go boards for a fast evaluation and development of IoT systems and devises, and a quick prototyping
  • Boards with solderless connectors allow designers to stack the boards instead of soldering
Target Applications:

Use the My IoT adapter to easily connect your choice of Shield2Go boards to develop and test devices and systems for applications like

  • Embedded systems networked over the IoT
  • Industrial control and automation
  • Medical devices
  • Consumer electronics
  • Smart home
  • PKI networks

Parameter

Automotive
NO
Package
BOARD
Leadfree Defin.
10
Packaging
BOX
Supplier Part
SP002434972
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?