Cart

KIT_XMC45_AE1_002

INFINEON SP001094246

image shown is a representation only

INFINEON

XMC4500 AutomationKit No.1
Supplier: Infineon Technologies
Matchcode: KIT_XMC45_AE1_002
Rutronik No.: TOOL3723
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
332.98 $
332.98 $

XMC4500 AutomationKit No.1 Description

Summary of Features

  • CPU Board XMC4500 General Purpose (CPU_45A-V2)
  • Automation I/O Card (AUT_ISO-V1)
  • Standard Human Machine Interface Card (HMI_OLED-V1)
  • Ethernet/CAN/RS485 Interface Card (COM_ETH-V1)
  • J-Link Lite CortexM Debugger
  • Pin Extension Board (UNI_EXT01-V2)
  • Power Supply (24V / 1A)
  • Headset
  • USB cable
  • Getting Started Flyer

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001094246
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?