Cart

KIT_XMC44_AE3_001

INFINEON SP001094232

image shown is a representation only

INFINEON

XMC4400 Motor Control Appl. Kit
Supplier: Infineon Technologies
Matchcode: KIT_XMC44_AE3_001
Rutronik No.: TOOL3759
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
380.72 $
380.72 $

XMC4400 Motor Control Appl. Kit Description

Summary of Features

  • XMC4400 Microcontroller Board
  • Power board: 24V/7.5 A 3-Phase Inverter with N-Channel Optimos™ power transistors (BSC031N06NS3 G) and EiceDRIVER™ gate driver (6ED003L02-F2) 3-Phase Inverter by Reverse Conduction IGBT
  • BLDC Motor From Nanotech

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001094232
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?