Cart

KIT_XMC42_EE1_001

INFINEON SP001047722

image shown is a representation only

INFINEON

XMC4200 Enterprise Kit
Supplier: Infineon Technologies
Matchcode: KIT_XMC42_EE1_001
Rutronik No.: TOOL3517
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
87.79 $
87.79 $

XMC4200 Enterprise Kit Description

Order Nr.: KIT_XMC42_EE1_001 Price: 79,- EUR Buy Online

Summary of Features

  • On-board Debugger (Micro-AB USB)
  • USB Connector (Micro-AB USB)
  • CAN Connector (D-Sub DE-9)
  • Cortex Debug+ETM Connector (20-pin)
  • Cortex Debug Connector (10-pin)
  • ACT Satellite Connector (80-pin edge card)
  • Power Scale Connector (for power measurement)

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001047722
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?