Cart

KIT_XMC1X_AK_LED_001

INFINEON SP001069658

image shown is a representation only

INFINEON

XMC1X Lighting Application Kit
Supplier: Infineon Technologies
Matchcode: KIT_XMC1X_AK_LED_001
Rutronik No.: TOOL3535
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
110.02 $
110.02 $

XMC1X Lighting Application Kit Description

Summary of Features

  • XMC1200 Microcontroller with 200KB Flash
  • Detachable SEGGER J-Link
  • Colour LED Card 3 RGB LEDs, 10mA Connectivity: DALI, DMX, RF Ambient light sensor
  • White LED Card 20 LEDs on 4 strings, 20mA Connectivity: DALI, RF Ambient light sensor Temperature sensor

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001069658
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?