Cart

KIT_TC1797_SK

INFINEON SP000431272

image shown is a representation only

INFINEON

STARTER KIT TC1797
Supplier: Infineon Technologies
Matchcode: KIT_TC1797_SK
Rutronik No.: TOOL2882
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
In Stock
818.64 $
818.64 $

STARTER KIT TC1797 Description

Order Nr.: KIT_TC1797_SK Price: 600,- EUR Buy Online

Summary of Features

  • On-Chip Memory: - 4 MByte embedded program flash with ECC, - 16KByte EEPROM (emulated by 64KByte data Flash), - 156 KByte on-chip SRAM, - 4KByte data cache, - 16 KByte instruction cache. On-Boards Memory: - Burst FLASH up to 16 MBytes (default: 4 MBytes), - asynchronous SRAM up to 1MBytes (default), - optional synchronous SRAM up to 8 MBytes. Interfaces: – One USB connector for ASC0 Interface via virtual COM port, JTAG (OCDS Level1) – 16-pin header for JTAG interface (OCDS Level 1) – 10-pin header for DAB – 2 x 10pin (2x5) header for CAN High Speed Transceiver (CAN0 and CAN1) – 2 x SUB-D9 Plug connector for FlexRay – Four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O – ETK connector (optional) Components: – Infineon’s Next generation micro controller supply TLE 7368 G – 2 x Infineon’s High Speed CAN-Transceiver TLE 6250 GV33 – USB to UART bridge FT2232D (FTDI) – SPI EEPROM (Atmel) – 2 x FlexRay Transceiver AS8221(AMS) or TJA1080 (NXP) – Three LEDs to validate power supply (5Volt / 3,3 Volt / 1,5 Volt) – LED indicating /HDRST (ESR0) active state – LED indicating active miniWiggler – LED switched via DAS software – 8 general purpose LEDs – Reset switch – 8-pin Dip switch (Hardware Boot Configuration) Order Nr.: KIT_TC1797_SK Price: 600,- EUR

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000431272
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?