KIT_AURIX_TC234_TFT
image shown is a representation only
AURIX Application KIT TC234TFT
Supplier: INFINEON
Matchcode: KIT_AURIX_TC234_TFT
Rutronik No.: TOOL3803
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
AURIX Application KIT TC234TFT Description
MCU Derivate: TC23xLA, TC23xLX, TC23xL- 1 Efficiency power 32-bit scalar TriCore™ CPU running at up to 200 MHz in the full automotive temperature range- Up to 2MB Flash and 192KB RAMIncluding:- AURIX™ Application Board- Link to the Free TriCore Entry Tool Chain including Getting Started, first 3 steps to- install the tools- set up your hardware- write, compiler and debug your first programSummary of Board features:- LCD XGA Display 320x240- Mini SD card slot- SPI Real-Time Clock with alarm, SRAM and unique Mac id- On board microUSB debug/flash connector- Accustic beeper- USB to UART bridge- Ethernet Gigabit PHY (if Ethernet supported by device)- LIN Transceiver- High speed CAN Transceiver- 4 Low power status LEDs- Multi Voltage Safety Micro Processor Supply- Powered via USB or separate supplyConnectors:- Standard power connector- microUSB connector for ASC0 interface and debug- RJ45 Ehernet connector (if Ethernet supported by device)- 16-pin header for JTAG (On Chip Debug System)- 10-pin header for DAP (Debug Access Port)- 10-pin 2x5 header for LIN- 10-pin 2x5 header for CAN0- 2 x 40-pin connectors with I/O signals RM 2.54mmPackage:L/TQFP-144
Target Applications
- Camera
- 24GHz Radar
- 77GHz Radar
- Sensor fusion
- Body control module
- Gateway
- Domain control
- Steering
- Electric Brake Booster
- Brake Vehicle Stability Control
- Eletric Parking Brake
- Airbag
- Suspension
Parameter
- Developmenttool
- STARTERKIT
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP001257406
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 15 weeks