Cart

KIT_AK_SMALL_ENGINE

INFINEON SP001166760

image shown is a representation only

INFINEON

KIT_AK_SMALL_Engine _NO ROHS
Supplier: Infineon Technologies
Matchcode: KIT_AK_SMALL_ENGINE
Rutronik No.: ICMOT5071
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
331.29 $
331.29 $

Prices

1 331.29 $
2 310.90 $
3 305.80 $
5 300.70 $
7 282.87 $

KIT_AK_SMALL_Engine _NO ROHS Description

Small Engine Control Unit MECTRONIK MECLAB TM configuration and calibration software U-Connect XC2704 Interface Board USB-CAN Cable Harness

Summary of Features

  • Easy to use as reference board
  • Plug and play Electronic Control Unit (ECU)

Target Applications

  • Electronic Fuel Injection (EFI)
  • Electronic E-carburetor
  • Enhanced Capacitor Discharge Ignition

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Supplier Part
SP001166760
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?