Cart

ITS4100S-SJ-N

INFINEON SP001007688

image shown is a representation only

INFINEON

HSS 70mOhm 34V SO-8 SMD
Supplier: Infineon
Matchcode: ITS4100S-SJ-N
Rutronik No.: ICIFP46105
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: REEL
On request
1.11 $
0 $
Article with this quantity is not orderable.

HSS 70mOhm 34V SO-8 SMD Description

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Thermal shutdown with restart
  • Overvoltage protection (including load dump)
  • Fast demagnetization of inductive loads
  • Reverse battery protection with external resistor
  • CMOS compatible input
  • ESD- Protection
  • Very low stand by current
  • AEC qualified
  • Green product (RoHS compliant)

Benefits

  • Negative voltage clamped at output with inductive loads
  • Current limitation
  • Very low standby current
  • Thermal shutdown with restart
  • ESD-Protection

Target Applications

  • Micro PLC
  • IO link
  • Programmable Logic Controller
  • Industrial Sensors
  • Actuators Drivers

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
150 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,max)/Ch
2 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
Smart
V(op,abs,max)
40 V
t(off)
90 µs
T(j,min)
-40 °C
T(j,max)
125 °C
Application
all loads
t(on)
90 µs
Automotive
yes
Supplier Part
SP001007688
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?