Cart

ISO2H823V2.5

INFINEON

8xHSS 260mOhm 24V VQFN70 SMD
Supplier: Infineon Technologies
Matchcode: ISO2H823V2.5
Rutronik No.: ICIFP45662
Unit Pack: 2500
MOQ: 2500
package: VQFN-70-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.07 $
22,675.00 $

Parameter

Automotive
NO
Mounting
SMD
Package
VQFN-70-2
Channels
8
R(on,typ)/Ch
210 mOhm
V(op,min)
2.75 V
V(op,max)
3.6 V
I(lim,max)/Ch
1 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
ISOFACE
OL Detection
Y Y/N/NA/NAN
V(in,min)
11 V
V(in,max)
35 V
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
isoswitch
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
30 µs
Supplier Part
SP001225470
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?