Cart

ISO1I811T

INFINEON SP000876494

image shown is a representation only

INFINEON

8xHSS 200mOhm 45V TSSOP-48 SMD
Supplier: Infineon Technologies
Matchcode: ISO1I811T
Rutronik No.: ICIFP45319
Unit Pack: 2000
MOQ: 2000
package: TSSOP-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.50 $
7,000.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

8xHSS 200mOhm 45V TSSOP-48 SMD Description

The ISO1I81xT digital input product family is a intelligent system solution offering robust galvanic isolation between the between the μC on the “control side” and the 24V factory floor environment, frequently referred to as the "process side"

Summary of Features

  • Temperature range up to 135°C tjunction
  • Low temperature drift
  • Superior EMI robustness

Benefits

  • Ideal for highly compact industrial applications
  • Robust over operational lifetime
  • Secure data transfer under very harsh conditions

Target Applications

  • Programmable Logic Controllers
  • Distributed Control Systems
  • Industrial PCs
  • General Control Equipment
  • Sensor Input Modules

Parameter

Automotive
NO
Mounting
SMD
Package
TSSOP-48
Channels
8
R(on,typ)/Ch
200 mOhm
V(op,min)
11 V
V(op,max)
45 V
I(lim,min)/Ch
1.9 A
I(lim,max)/Ch
1.9 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
45 V
t(off)
170 µs
T(j,min)
-30 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
120 µs
Supplier Part
SP000876494
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?