Cart

ISO1H801G

INFINEON SP000722122

image shown is a representation only

INFINEON

8xHSS 200mOhm 45V PowerSO36 SMD
Supplier: Infineon Technologies
Matchcode: ISO1H801G
Rutronik No.: ICIFP45069
Unit Pack: 800
MOQ: 800
package: PG-DSO-36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.61 $
4,488.00 $

Prices

800 5.61 $
1,600 5.29 $

8xHSS 200mOhm 45V PowerSO36 SMD Description

The ISO1H801G offers parallel and serial 5V μC-interfaces, facilitating straight forward connection with many μC, μP, ASIC or FPGA. The ISO1H801G products enable OEM-product designs which meet the stringent EMI requirements of the IEC 61131-2 norm (zone C) applicable for Programmable Logical Controllers (PLC).

Summary of Features

  • Robust galvanic isolation (UL508 and EN 611312 certified) to protect the 3.3V/5V control domain of an industrial control system from the harsh 24V (typ.) process side „ 8channel highside powerswitching capabilities of up to 0.6A per channel Active current limitation and over temperature protection
  • Common diagnostic feedback for overtemperature and for Vbb undervoltage

Target Applications

  • Programmable Logic Controllers
  • Distributed Control Systems
  • General Control Equipment
  • Robotics
  • Solid-State Relay

Parameter

Automotive
NO
Mounting
SMD
Package
PG-DSO-36
Channels
8
R(on,typ)/Ch
200 mOhm
V(op,min)
11 V
V(op,max)
45 V
I(lim,min)/Ch
1.9 A
I(lim,max)/Ch
1.9 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(in,min)
2.2 V
V(op,abs,max)
45 V
t(off)
150 µs
T(j,min)
-30 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
Supplier Part
SP000722122
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?