Cart

IRSM836-045MA

INFINEON SP001547052

image shown is a representation only

INFINEON

IGBT IPM 500V 3A 0,7V PQFN
Supplier: Infineon Technologies
Matchcode: IRSM836-045MA
Rutronik No.: IGBT2372
Unit Pack: 1
MOQ: 1
package: PQFN12x12
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Article with this quantity is not orderable.

IGBT IPM 500V 3A 0,7V PQFN Description

4A, 500V Integrated Power Module for Small Appliance Motor Drive Applications´.

Summary of Features

  • Integrated gate drivers and bootstrap functionality
  • Open-source for leg-shunt current sensing
  • Protection shutdown pin
  • Low R DS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V Schmitt-triggered active high input logic
  • Cross-conduction prevention logic
  • Motor power range up to ~130W, without heat sink
  • Isolation 1500V RMS min

Benefits

  • Cost savings from smaller footprint and reduced PCB space
  • Easy implementation of 2 or 3-phase motor drives w/Half-Bridge IPMs
  • Half-bridge configurations enable Eliminates heat sink
  • Same PCB footprint to address multiple application markets (100VAC – 230VAC)

Target Applications

  • drives
  • hoodfan
  • drives

Parameter

V(CE)
500 V
I(C)
4 A
I(Cpuls)
35 A
Package
PQFN12x12
P(tot)
24 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
FREDFET
Packaging
TRAY
Supplier Part
SP001547052
Customs Tariff No.
85412900000
Country
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?