Cart

IRSM505-084DA

INFINEON SP001546580

image shown is a representation only

INFINEON

MOSFET IPM 250V 4,6A DIP23
Supplier: Infineon Technologies
Matchcode: IRSM505-084DA
Rutronik No.: TMOS1270
Unit Pack: 15
MOQ: 15
package: DIP23
Packaging: TUBE
In Stock
6.64 $
99.60 $

Prices

15 6.64 $
120 6.53 $
240 6.43 $
360 6.32 $
480 6.22 $

MOSFET IPM 250V 4,6A DIP23 Description

0.45Ω, 250V Integrated Power Module for Small Appliance Motor Drive Applications.

Summary of Features

  • 250V 3-phase inverter including high voltage gate drivers
  • Integrated bootstrap functionality
  • Low 0.45Ohms (max,25°C) R DS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Temperature feedback via NTC
  • Optimized dV/dt for loss and EMI trade offs
  • Open-source for single and leg-shunt current sensing
  • 3.3V logic compatible
  • Driver tolerant to negative transient voltage (-Vs)
  • Advanced input filter
  • Rugged design for PM fan and pump motors
  • Isolation 1900VRMS, 1min

Benefits

  • Easy to design-in – fast time to market
  • Same PCB design can address multiple markets (100VAC – 230VAC) with the same IPM package
  • UL certified package and temperature sensor

Target Applications

  • majorhomeapplicances
  • hoodfan
  • refrigerators
  • drives

Parameter

Configuartion
IPM
V(DS)
250 V
I(D)at Tc=25°C
4.6 A
RDS(on)at 10V
800 mOhm
Package
DIP23
P(tot)
18 W
R(thJC)
6.9 K/W
Automotive
NO
Technology
Trench
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001546580
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?