Cart

IRSM505-065DA

INFINEON SP001549108

image shown is a representation only

INFINEON

IGBT IPM 500V 2,6A 1,2V DIP23
Supplier: Infineon Technologies
Matchcode: IRSM505-065DA
Rutronik No.: IGBT1914
Unit Pack: 15
MOQ: 240
package: DIP23
Packaging: TUBE
Topseller
On request
7.26 $
1,742.40 $

IGBT IPM 500V 2,6A 1,2V DIP23 Description

Description:


2.6A, 500V Integrated Power Module for Appliance Motor Drive Applications.

Summary of Features:

  • 500V 3-phase inverter including high voltage gate drivers
  • Integrated bootstrap functionality
  • Low 1.3Ohms (max,25°C) R DS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Temperature feedback via NTC
  • Optimized dV/dt for loss and EMI trade offs
  • Open-source for single and leg-shunt current sensing
  • 3.3V logic compatible
  • Driver tolerant to negative transient voltage (-Vs)
  • Advanced input filter
  • Rugged design for PM fan and pump motors
  • Isolation 1900V RMS , 1min
Benefits:
  • Easy to design-in – fast time to market
  • Same PCB design can address multiple markets (100VAC – 230VAC) with the same IPM package
  • UL certified package and temperature sensor

Parameter

V(CE)
500 V
I(C)
2.6 A
I(Cpuls)
15 A
Package
DIP23
P(tot)
19 W
Temp.sensor
YES
Automotive
NO
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
4
Technology
FREDFET
Packaging
TUBE
Supplier Part
SP001549108
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?