Cart

IRS4426SPBF

INFINEON SP001546614

image shown is a representation only

INFINEON

2Ch LowSideDrV 20V 3,3A SO8
Supplier: Infineon Technologies
Matchcode: IRS4426SPBF
Rutronik No.: ICIFP45916
Unit Pack: 95
MOQ: 475
package: SO-8
Packaging: TUBE
On request
0.8671 $
411.87 $

Prices

475 0.8671 $
950 0.8156 $

2Ch LowSideDrV 20V 3,3A SO8 Description

Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.

Summary of Features:

  • Gate drive supply range from 6 V to 20 V
  • CMOS Schmitt trigger inputs
  • Matched propagation delay for both channels
  • Outputs out of phase with inputs (IRS4426S)
  • OutputA out of phase with inputA and outputB in phase with inputB (IRS4428S)
  • Outputs in phase with inputs (IRS4427S )

Parameter

Channels
2
V(op,min)
6 V
V(op,max)
20 V
V(op,abs,max)
25 V
R(on,typ)/Ch
2.3 mOhm
I(lim,min)/Ch
no A
Mounting
150
Diagnostics
3.3
I(lim,max)/Ch
0.050 A
V(in,min)
0.050 V
t(on)
n µS
Technology
n
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001546614
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?