Cart

IRS25752LTRPBF

INFINEON SP001546636

image shown is a representation only

INFINEON

600V Single Channel HSD
Supplier: Infineon Technologies
Matchcode: IRS25752LTRPBF
Rutronik No.: ICIFP45901
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.4876 $
1,462.80 $

Prices

3,000 0.4876 $
6,000 0.4501 $
9,000 0.4164 $

Parameter

Automotive
NO
Package
SOT23
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001546636
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?