Cart

IRS2113SPBF

INFINEON SP001542740

image shown is a representation only

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IRS2113SPBF
Rutronik No.: ICIFP45883
Unit Pack: 45
MOQ: 1980
Packaging: TUBE
On request
1.62 $
3,207.60 $

High and Low Side Driver Description

600 V High and Low Side Driver IC with typical 2.5 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP and 14 Lead MLPQ 4x4.

Summary of Features:

  • Floating gate driver designed for bootstrap operation
  • Fully operational to +600 V
  • Fully operational to +500 V option available (IRS2110 )
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Logic and power ground +/- 5 V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001542740
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?