Cart

IRS21094SPBF

INFINEON SP001545432

image shown is a representation only

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS21094SPBF
Rutronik No.: ICIFP45878
Unit Pack: 55
MOQ: 55
package: SOIC 14N
Packaging: TUBE
In Stock
1.20 $
66.00 $

Prices

55 1.20 $
110 1.1231 $
165 1.1047 $
275 1.0863 $
550 1.0218 $

Half Bridge Driver Description

600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.

Summary of Features:

  • Floating gate driver designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High-side output in phase with HIN input
  • Logic and power ground +/- 5 V offset
  • Programmable up to 5 µs with one external resistor
  • Lower di/dt gate driver for better noise immunity
  • Shutdown input turns off both channels

Parameter

Channels
2
Diagnostics
200
T(j,max)
600 °C
Automotive
NO
Package
SOIC 14N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001545432
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?