Cart

IRS20957STRPBF

INFINEON

HalfBridgeAudiodriver SO16N SMD
Supplier: Infineon Technologies
Matchcode: IRS20957STRPBF
Rutronik No.: ICRTV5019
Unit Pack: 2500
MOQ: 2500
package: SO16N
Packaging: REEL
On request
1.77 $
4,425.00 $

Prices

2,500 1.77 $
5,000 1.73 $

Parameter

Type
AudioDrive
Package
SO16N
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
0.3 V
Vcc(max)
20 V
Footprint
40 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Supplier Part
SP001553318
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?