IRLL024ZTRPBF
IRLL024ZTRPBF
Description:
N-CH 55V 5A 60mOhm SOT-223
Supplier:
INFINEON
Matchcode:
IRLL024ZTRPBF
Rutronik No.:
TMOS1252
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 60 mOhm
- Q(g)
- 7 nC
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001552680
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks