Cart

IRL1404PBF

INFINEON SP001578568

image shown is a representation only

INFINEON

MOSFET 40V 160A 4mOhm HEXFET
Supplier: Infineon Technologies
Matchcode: IRL1404PBF
Rutronik No.: TMOS1116
Unit Pack: 1
MOQ: 3000
package: TO220
Packaging: TUBE
On request
1.48 $
4,440.00 $

Prices

3,000 1.48 $
6,000 1.40 $
9,000 1.31 $
12,000 1.18 $
15,000 1.14 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
160 A
RDS(on)at 10V
4 mOhm
Package
TO220
Q(g)
93.3 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001578568
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?