Cart

IRGS6B60KDPBF

INFINEON SP001542298

image shown is a representation only

INFINEON

IGBT 600V 10 1.8V D2PAK
Supplier: Infineon Technologies
Matchcode: IRGS6B60KDPBF
Rutronik No.: IGBT2331
Unit Pack: 50
MOQ: 300
package: D2PAK
Packaging: TUBE
On request
1.37 $
411.00 $

Prices

300 1.37 $
600 1.28 $

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.8 V
Package
D2PAK
Bodydiode
Yes
P(tot)
90 W
Automotive
NO
t(r)
17 nS
td(off)
215 nS
td(on)
25 nS
Mounting
THT
Leadfree Defin.
10
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP001542298
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?