Cart

IRGS4062DPBF

INFINEON SP001535940

image shown is a representation only

INFINEON

IGBT D2PAK
Supplier: Infineon
Matchcode: IRGS4062DPBF
Rutronik No.: IGBT1826
Unit Pack: 50
MOQ: 250
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2019
3.10 $
775.00 $
Article with this quantity is not orderable.

IGBT D2PAK Description

Copacked 600V low VCE(on) IGBT in a D2-Pak package with ultrafast soft recovery diode.


Summary of Features:
- Low VCE(ON) trench IGBT technology
- Low switching losses
- Maximum junction temperature 175 °C
- 5 µs short circuit SOA
- Square RBSOA
- 100% of the parts tested for 4X rated current (ILM)
- Positive VCE(ON) temperature co-efficient
- Tight parameter distribution
- Lead-free


Benefits:
- High efficiency in a wide range of applications
- Suitable for a wide range of switching frequencies due to low VCE(ON) and low switching losses
- Rugged transient performance for increased reliability
- Excellent current sharing in parallel operation
- Low EMI


Target Applications:
- UPS
- Home Appliance
- Air conditioning
- Industrial Drives


Parameter

V(CE)
600 V
I(C)
24 A
V(CEsat)
1.6 V
Package
D2PAK
Bodydiode
Yes
P(tot)
125 W
Automotive
NO
t(r)
22 nS
td(off)
104 nS
td(on)
41 nS
Mounting
THT
Leadfree Defin.
10
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001535940
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?